Eclipse Magnet Cylindrical 13 mm None, 1 kg Pull 20 mm
- RS Stock No.:
- 269-6578
- Mfr. Part No.:
- E743
- Manufacturer:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
€40.59
(exc. VAT)
€49.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | €40.59 |
| 5 - 9 | €38.58 |
| 10 - 29 | €36.54 |
| 30 + | €34.11 |
*price indicative
- RS Stock No.:
- 269-6578
- Mfr. Part No.:
- E743
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 13mm | |
| Pull Force | 1kg | |
| Thickness | 20mm | |
| Attachment Type | None | |
| Material | Steel | |
| Magnet Shape | Cylindrical | |
| Standards/Approvals | No | |
| Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 13mm | ||
Pull Force 1kg | ||
Thickness 20mm | ||
Attachment Type None | ||
Material Steel | ||
Magnet Shape Cylindrical | ||
Standards/Approvals No | ||
Thread Size M4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse Alnico deep pot magnet has a mild steel pot with a brass spacer. It has maximum operating temperature of 220 degree celsius.
Zinc plated body
Magnetically stable at high temperatures
Related links
- Eclipse Magnet Cylindrical 13 mm, 1 kg Pull 20 mm
- Eclipse Magnet Cylindrical 8 mm, 0.4 kg Pull 20 mm
- Eclipse Magnet Cylindrical 6 mm, 0.2 kg Pull 20 mm
- Eclipse Magnet Cylindrical 10 mm, 0.8 kg Pull 20 mm
- Eclipse Magnet Cylindrical 16 mm, 1.8 kg Pull 20 mm
- Eclipse Magnet Pot 13 mm, 1 kg Pull
- Eclipse Magnet Cylindrical 20 mm, 4.2 kg Pull 25 mm
- Eclipse Pot Magnet 13 mm, 1 kg Pull 4.5 mm
