Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm
- RS Stock No.:
- 283-6315
- Distrelec Article No.:
- 137-52-425
- Mfr. Part No.:
- MS-K-32A
- Manufacturer:
- Sura Magnets
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6315
- Distrelec Article No.:
- 137-52-425
- Mfr. Part No.:
- MS-K-32A
- Manufacturer:
- Sura Magnets
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Product Type | Magnet | |
| Magnet Type | Cylindrical | |
| Width/Diameter | 32mm | |
| Pull Force | 350N | |
| Thickness | 16mm | |
| Attachment Type | Threaded M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Product Type Magnet | ||
Magnet Type Cylindrical | ||
Width/Diameter 32mm | ||
Pull Force 350N | ||
Thickness 16mm | ||
Attachment Type Threaded M4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Pot Magnet is a powerful and reliable solution for a wide range of industrial applications. With its directed magnetic field and high holding force, this pot magnet offers superior performance compared to single magnets. Its design restricts the magnetic field to the pole surface, preventing undesirable magnetic influences in surrounding areas. This versatile and trouble-free product can be used for securing work pieces, holding inspection equipment, and much more. The pot magnet's holding force is affected by air gap, roughness, and contamination, but it is restored when the temperature returns to normal. Choose the Pot Magnet for an efficient and effective magnetic solution.
Powerful holding force with permanent magnets and directed magnetic field
High holding force compared to a single magnet
No magnetic field on other sides, preventing magnetic influences
Versatile and reliable trouble-free product
Used for securing work pieces, holding inspection equipment, and more
Holding force restored when temperature returns to normal
Related links
- Sura Magnets Round Magnet 32 mm Screw, 72 N Pull 7 mm
- Sura Magnets Magnet 40 mm, 125 N Pull 18 mm
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Magnet 20 mm, 30 N Pull
- Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Neodymium Magnet 25 N Width 10 mm
