Sura Magnets Magnet 20 mm, 30 N Pull
- RS Stock No.:
- 285-8451
- Distrelec Article No.:
- 137-52-409
- Mfr. Part No.:
- MS-K-20A
- Manufacturer:
- Sura Magnets
Subtotal (1 unit)*
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.22 |
*price indicative
- RS Stock No.:
- 285-8451
- Distrelec Article No.:
- 137-52-409
- Mfr. Part No.:
- MS-K-20A
- Manufacturer:
- Sura Magnets
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sura Magnets | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Pull Force | 30N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sura Magnets | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Pull Force 30N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Round Ferrite Magnet with a diameter of 20 mm and a height of 13 mm, exerts a magnetic force of 30 N.
With internally threaded peg
Suitable for use as a door lock
Related links
- Sura Magnets Round Magnet 50 mm Screw, 180 N Pull
- Sura Magnets Round Magnet 16 mm Screw, 14 N Pull
- Sura Magnets Disc Magnet 50 mm, 220 N Pull 22 mm
- Sura Magnets Round Magnet 80 mm, 600 N Pull 34 mm
- Sura Magnets Cylindrical Magnet 32 mm Threaded M4, 350 N Pull 16 mm
- Sura Magnets Round Magnet 63mm Ferrite, 350N Pull
- Sura Magnets Magnet 40 mm, 125 N Pull 18 mm
- Sura Magnets Round Magnet 32 mm Screw, 72 N Pull 7 mm
