YALE Lifting Magnet Magnet 302 mm None, 800 kg Pull 16 mm
- RS Stock No.:
- 793-8791
- Mfr. Part No.:
- 56200004
- Manufacturer:
- YALE
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 793-8791
- Mfr. Part No.:
- 56200004
- Manufacturer:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Product Type | Magnet | |
| Magnet Type | Lifting Magnet | |
| Width/Diameter | 302mm | |
| Pull Force | 800kg | |
| Thickness | 16mm | |
| Attachment Type | None | |
| Length | 320mm | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Product Type Magnet | ||
Magnet Type Lifting Magnet | ||
Width/Diameter 302mm | ||
Pull Force 800kg | ||
Thickness 16mm | ||
Attachment Type None | ||
Length 320mm | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TPM Permanet Lifting Magnet
Professional and easy to use tool for lifting and moving heavy objects made from ferro magentic materials. The TPM range can be used in a variety of areas including workshops, warehouses, loading and in the construction of jigs and fixtures.
Features and Benefits:
Small and compact
Wide number of applications
Load is not affected mechanically allowing flat and round material lifting
No electric energy needed
Strong lifting capacity at a low weight
Easy ON and OFF with a hand lever
Safety lock to prevent demagnetising
Lifting Capacity:
7938785 – 100kg
7938794 – 300kg
7938797 – 500kg
7938791 – 800kg
7938801 – 1000kg
Lifting Magnets
Related links
- YALE Lifting Magnet Magnet 192 mm, 300 kg Pull 10 mm
- YALE Lifting Magnet Magnet 122 mm 5 mm
- YALE TPM Lifting Magnet, 1000 kg
- FEIN Lifting Magnet, 795 kg
- Eclipse Magnet Pot 16 mm, 1.5 kg Pull
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- Gedore 640 Lifting Magnet, 0.5 kg
- YALE TPM Lifting Magnet, 500 kg
