Eclipse Pot Magnet 10 mm None, 0.4 kg Pull 4.5 mm
- RS Stock No.:
- 917-5670
- Mfr. Part No.:
- E700
- Manufacturer:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.81 | €3.905 |
| 5 - 9 | €7.36 | €3.68 |
| 10 - 19 | €7.04 | €3.52 |
| 20 + | €6.55 | €3.275 |
*price indicative
- RS Stock No.:
- 917-5670
- Mfr. Part No.:
- E700
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Pull Force | 0.4kg | |
| Thickness | 4.5mm | |
| Attachment Type | None | |
| Material | Ferrite | |
| Length | 4.5mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Pull Force 0.4kg | ||
Thickness 4.5mm | ||
Attachment Type None | ||
Material Ferrite | ||
Length 4.5mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CH
Ferrite Shallow Pot Magnets
Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.
The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.
Features and Benefits
For press fitting applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Typical applications
Loudspeakers
Motors
Toys
Related links
- Eclipse Pot Magnet 10 mm Threaded M3, 0.4 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 16 mm Threaded M3, 1.8 kg Pull 4.5 mm
- Eclipse Pot Magnet 13 mm, 1 kg Pull 4.5 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- Eclipse Pot Magnet 36 mm Hook, 10 kg Pull 8 mm
- Eclipse Pot Magnet 36 mm Threaded Hole, 10 kg Pull 8 mm
