Eclipse Pot Magnet 32 mm None, 8 kg Pull 7 mm
- RS Stock No.:
- 917-5683
- Mfr. Part No.:
- E705
- Manufacturer:
- Eclipse
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.51 | €7.255 | - |
| 5 - 9 | €13.82 | €6.91 | 4% |
| 10 - 19 | €13.09 | €6.545 | 9% |
| 20 + | €12.22 | €6.11 | 15% |
*price indicative
- RS Stock No.:
- 917-5683
- Mfr. Part No.:
- E705
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 32mm | |
| Pull Force | 8kg | |
| Thickness | 7mm | |
| Attachment Type | None | |
| Material | Ferrite | |
| Length | 7mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 32mm | ||
Pull Force 8kg | ||
Thickness 7mm | ||
Attachment Type None | ||
Material Ferrite | ||
Length 7mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Ferrite Shallow Pot Magnets
Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.
The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.
Features and Benefits
For press fitting applications
120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body
Typical applications
Loudspeakers
Motors
Toys
Related links
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hook, 8 kg Pull 8 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
