Eclipse Pot Magnet 40 mm None, 12.5 kg Pull 8 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€19.47

(exc. VAT)

€23.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€19.47€9.735-
5 - 9€18.47€9.2355%
10 - 19€17.54€8.779%
20 +€16.33€8.16516%

*price indicative

RS Stock No.:
917-5692
Mfr. Part No.:
E706
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Magnet Type

Pot

Product Type

Magnet

Width/Diameter

40mm

Pull Force

12.5kg

Thickness

8mm

Attachment Type

None

Material

Ferrite

Length

8mm

Standards/Approvals

ISO 14001, ISO 9001

COO (Country of Origin):
CH

Ferrite Shallow Pot Magnets


Ferrite magnets can also be known as ceramic magnets. The magnets are permanent magnets that are available at an affordable price.

The Eclipse zinc plated ferrite shallow pot magnet has been designed to be pressed onto your applications. The pot magnet can also be used for applications where it clamps to a ferromagnetic surface.

Features and Benefits


For press fitting applications

120° maximum operating temperature

Excellent resistance to corrosion

Mild steel pot with zinc plated body

Typical applications


Loudspeakers

Motors

Toys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy