RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm
- RS Stock No.:
- 107-903
- Manufacturer:
- RS PRO
Subtotal (1 box of 2 units)*
€16.32
(exc. VAT)
€20.07
(inc. VAT)
In Stock
- 747 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16.32 | €8.16 |
*price indicative
- RS Stock No.:
- 107-903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 40mm | |
| Pull Force | 16kg | |
| Thickness | 8mm | |
| Length | 5.5mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RoHS Certificate of Compliance, RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnet | ||
Width/Diameter 40mm | ||
Pull Force 16kg | ||
Thickness 8mm | ||
Length 5.5mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RoHS Certificate of Compliance, RS PRO Seal of Approval | ||
- COO (Country of Origin):
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are high-quality fastening magnets designed for robust and reliable holding applications. Encased in Zn-plated steel cups, these ferrite magnets offer enhanced holding power and durability. With a maximum working temperature of 200°C and precise manufacturing, they are ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Eclipse Pot Magnet 40 mm Hole, 9 kg Pull 8 mm
- Eclipse Pot Magnet 40 mm, 12.5 kg Pull 8 mm
- Eclipse Pot Magnet 40 mm Threaded M5, 12.5 kg Pull 8 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 20 mm, 2.1 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
