RS PRO Magnifier, 1.75x Magnification, 35 mm Diameter
- RS Stock No.:
- 146-5492
- Distrelec Article No.:
- 304-18-065
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.31 |
*price indicative
- RS Stock No.:
- 146-5492
- Distrelec Article No.:
- 304-18-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifier Glass with Tweezer | |
| Magnification Power | 1.75x | |
| Lens Diameter | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnifier | ||
Magnifier Type Magnifier Glass with Tweezer | ||
Magnification Power 1.75x | ||
Lens Diameter 35mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
These super fine tweezers with 1. 75x Magnifier are ideal for picking, holding and viewing very small parts and components. Also useful for removing tiny splinters and threading needles.
For picking up small part and components
Also for removing splinters
Includes adjustable magnifier 1. 75x mag
Comes with LED light & adjustable head
Related links
- RS PRO Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Magnifier 35 mm Diameter
