RS PRO Illuminated Magnifier, 1.75x Magnification, 30 mm Diameter
- RS Stock No.:
- 146-5491
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.15 |
*price indicative
- RS Stock No.:
- 146-5491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Magnifier Glass with Tweezer | |
| Product Type | Magnifier | |
| Magnification Power | 1.75x | |
| Lens Diameter | 30mm | |
| Illuminated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Magnifier Glass with Tweezer | ||
Product Type Magnifier | ||
Magnification Power 1.75x | ||
Lens Diameter 30mm | ||
Illuminated Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
These LED tweezers with 1. 75x Magnifier are ideal for picking, holding and viewing very small parts and components. Also useful for removing tiny splinters and threading needles. Miniature and microscopic parts & components can be difficult to pick, gold and place. Tweezers aid accurate and delicate handling with ease. Whether you require pointed, sharp or blunt tips, normal or reverse action, anti-magnetic, long or short, our range includes models suitable for virtually all application.
Ideal for miniature and microscopic parts & components
Very sharp and pointed for accurate & delicate handling
Magnification 1. 75x
Related links
- RS PRO Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Magnifier 30 mm Diameter
- ideal-tek Illuminated Handheld Magnifier 30 mm Diameter
- RS PRO Magnifier 30 mm Diameter
- RS PRO Magnifier 30 mm Diameter
- RS PRO Illuminated Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 23 mm Diameter
