Eschenbach Magnifier, 8x Magnification, 16 mm Diameter
- RS Stock No.:
- 780-2941
- Mfr. Part No.:
- 1272
- Manufacturer:
- Eschenbach
Subtotal (1 unit)*
€44.24
(exc. VAT)
€54.42
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.24 |
*price indicative
- RS Stock No.:
- 780-2941
- Mfr. Part No.:
- 1272
- Manufacturer:
- Eschenbach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eschenbach | |
| Magnification Power | 8x | |
| Magnifier Type | Magnifying Glass | |
| Product Type | Magnifier | |
| Lens Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eschenbach | ||
Magnification Power 8x | ||
Magnifier Type Magnifying Glass | ||
Product Type Magnifier | ||
Lens Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Plastic Precision Linen Testers
Developed to meet the requirements of various technical applications, these German manufactured linen testers incorporate a lateral scale with mm graduation and are made from high quality plastics ensuring maximum strength with minimum weight. The lenses are coated with an anti-static duplex coating to prevent fogging of the lens.
12 mm lens diameter
15 x 15 mm cut-out
28 mm height
