ideal-tek Handheld Magnifier, 8x Magnification, 24 mm Diameter

Subtotal (1 unit)*

€36.37

(exc. VAT)

€44.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.37

*price indicative

RS Stock No.:
247-5555
Distrelec Article No.:
180-76-375
Mfr. Part No.:
818-01
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Handheld Magnifier

Magnification Power

8x

Magnifier Type

Jewellers Loupe

Lens Diameter

24mm

Illuminated

No

Battery Operated

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Idealtek loupe with magnification of 8x.

8X times magnification

0.1 mm smallest graduation point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy