RS PRO Illuminated Magnifier, 2.5x Magnification, 90 mm Diameter
- RS Stock No.:
- 849-6235
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.48 |
*price indicative
- RS Stock No.:
- 849-6235
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Magnifying Glass with Light | |
| Product Type | Magnifier | |
| Magnification Power | 2.5x | |
| Lens Diameter | 90mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | LR1130 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Magnifying Glass with Light | ||
Product Type Magnifier | ||
Magnification Power 2.5x | ||
Lens Diameter 90mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type LR1130 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS LED Hand Held Magnifying Glass
An easy to use convex lens mounted on a handle to magnify images or objects. The hand held magnifier benefits from an LED light to aid vision, making it ideal as either a professional tool or for general use such as hobbies or around the home
Key Features
2.5 X Magnification
LED light to aid vision
Ideal for professions or hobbies such as crafting and jewellery
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Related links
- Eschenbach Optik Illuminated Magnifier 40 mm Diameter
- RS PRO Magnifier 90 mm Diameter
- Coil Magnifier 47 mm Diameter
- RS PRO Magnifier, 2.5x Magnification
- RS PRO Illuminated Magnifier 35 mm Diameter
- RS PRO Illuminated Magnifier 23 mm Diameter
- RS PRO Illuminated Magnifier 65 mm Diameter
- RS PRO Illuminated Magnifier 25 mm Diameter
