Eschenbach Optik Illuminated Magnifier, 2.5x Magnification, 40 mm Diameter
- RS Stock No.:
- 287-6514
- Distrelec Article No.:
- 180-76-461
- Mfr. Part No.:
- 164625
- Manufacturer:
- Eschenbach Optik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6514
- Distrelec Article No.:
- 180-76-461
- Mfr. Part No.:
- 164625
- Manufacturer:
- Eschenbach Optik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eschenbach Optik | |
| Illuminated | Yes | |
| Product Type | Magnifier | |
| Magnification Power | 2.5x | |
| Lens Diameter | 40 mm | |
| Battery Life | 10 h | |
| Battery Operated | Yes | |
| Battery Type | MigNon-AA | |
| Distrelec Product Id | 18076461 | |
| Magnifier Type | Magnifying Glass with Light | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eschenbach Optik | ||
Illuminated Yes | ||
Product Type Magnifier | ||
Magnification Power 2.5x | ||
Lens Diameter 40 mm | ||
Battery Life 10 h | ||
Battery Operated Yes | ||
Battery Type MigNon-AA | ||
Distrelec Product Id 18076461 | ||
Magnifier Type Magnifying Glass with Light | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Attachment Magnifier Binocular has PXM light lens with surface coating with Magnification 2.5x.
Comfortable working distance even with large magnification
Lens parts can be interchanged via the quick-snap mechanism
Clamping element made of fibre-glass reinforced plastic
Related links
- RS PRO Illuminated Magnifier 90 mm Diameter
- Coil Illuminated Handheld Magnifier 40 mm Diameter
- RS PRO Magnifier 40 mm Diameter
- Coil Magnifier 47 mm Diameter
- RS PRO Magnifier, 2.5x Magnification
- Eschenbach Illuminated Magnifier 35 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier 35 mm Diameter
