Eschenbach Illuminated Magnifier, 3x Magnification
- RS Stock No.:
- 877-6702
- Mfr. Part No.:
- 152111
- Manufacturer:
- Eschenbach
Subtotal (1 unit)*
€106.82
(exc. VAT)
€131.39
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €106.82 |
*price indicative
- RS Stock No.:
- 877-6702
- Mfr. Part No.:
- 152111
- Manufacturer:
- Eschenbach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eschenbach | |
| Magnification Power | 3x | |
| Product Type | Magnifier | |
| Magnifier Type | Pocket Magnifying Glass | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Battery Type | CR2025 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eschenbach | ||
Magnification Power 3x | ||
Product Type Magnifier | ||
Magnifier Type Pocket Magnifying Glass | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Battery Type CR2025 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eschenbach easyPOCKET Magnifiers
Eschenbach Optik has now brought you the easyPOCKET, a high quality,small but powerful, illuminated, credit card format pocket magnifier that you can take anywhere. The slide-out magnifier is handy for storing in your handbag, purse or pocket meaning it is at hand when you need a reading aid for reading small print in your mail, restaurant menus or when you are enjoying your hobbies.
Built-in automatic contact mechanism means the light goes on and off without a switch
Bright illumination is provided by new SMD LED technology that never needs to be changed
Stylish, ultra-slim case made from glass fibre reinforced plastic and protects the lens from damage when it is in the retracted state
Weight: 31 g
Related links
- Eschenbach Illuminated Magnifier, 3x Magnification
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier 80 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- Coil Magnifier 81 mm Diameter
- RS PRO Illuminated Magnifier 88.9 mm Diameter
- Eschenbach Illuminated Magnifier, 4x Magnification
- Eschenbach Illuminated Magnifier, 3.5x Magnification
