Nelco, 16A Germany Mains Plug & Socket Black, Cable Rubber
- RS Stock No.:
- 349-927
- Distrelec Article No.:
- 143-20-826
- Mfr. Part No.:
- 351/FD/GV
- Manufacturer:
- Nelco
Subtotal (1 unit)*
€29.99
(exc. VAT)
€36.89
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.99 |
*price indicative
- RS Stock No.:
- 349-927
- Distrelec Article No.:
- 143-20-826
- Mfr. Part No.:
- 351/FD/GV
- Manufacturer:
- Nelco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Mains Plug & Socket | |
| Country | Germany | |
| Current | 16A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mains Socket Type | Type F | |
| Colour | Black | |
| Body Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Mains Plug & Socket | ||
Country Germany | ||
Current 16A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mains Socket Type Type F | ||
Colour Black | ||
Body Material Rubber | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Nelco 25V Germany Mains Plug & Socket Black Screw
- Bachmann 250V ac Denmark Mains Plug & Socket Black Screw
- Neutrik 250V Europe Mains Plug & Socket Black Plug-In
- Neutrik 250V Europe Mains Plug & Socket Black Socket
- brennenstuhl 250V France Mains Plug & Socket Black Screw Clamp
- RS PRO 250V Germany Mains Socket Black Screw
- ABL Sursum 250V Germany Mains Socket Black Screw
- Kopp 250V Germany Mains Plug Black Screw
