brennenstuhl French Mains Plug & Socket, 16A Black, Cable Mount, 250 V
- RS Stock No.:
- 270-2246
- Mfr. Part No.:
- 1340801
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)**
€10.21
(exc. VAT)
€12.56
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €10.21 |
**price indicative
Related links
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- brennenstuhl French Mains Plug & Socket Orange 250 V
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- Amphenol Industrial USA Mains Plug & Socket Yellow 250 V
- Amphenol Industrial US Mains Plug & Socket Yellow 250 V ac
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- Bachmann Denmark Mains Plug & Socket Cable Mount, 250 V ac
- Legrand French Mains Plug Cable Mount Rubber, 230 V