- RS Stock No.:
- 459-711
- Mfr. Part No.:
- 65503 WHI
- Manufacturer:
- MK Electric
2 Within 1 working day(s) (IE stock)
13 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 10
€59.93
(exc. VAT)
€73.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €59.93 | €5.993 |
5 - 12 | €56.27 | €5.627 |
13 - 24 | €53.99 | €5.399 |
25 + | €51.42 | €5.142 |
*price indicative |
- RS Stock No.:
- 459-711
- Mfr. Part No.:
- 65503 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Toughplug Sleeved Pin
High impact resistant 13A plugs made from urea formaldehyde base, PVC cover
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance
Black version available (RS 459-733)
Red version (RS 491-074) is marked hospital property.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
Unique quick action cable grip
Captive locking screw
Silver plated fuse clips for low contact resistance
Black version available (RS 459-733)
Red version (RS 491-074) is marked hospital property.
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
Note
Red version marked hospital property. All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 13A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type G - British BS1363 |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | PVC, Urea Formaldehyde |