Better World
Schneider Electric French Mains Plug, 16A White, DIN Rail Mount, 250 V
- RS Stock No.:
- 175-3713
- Mfr. Part No.:
- R9PCS616
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€15.85
(exc. VAT)
€19.50
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €15.85 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 175-3713
- Mfr. Part No.:
- R9PCS616
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric German Mains Connector DIN Rail Mount Crimp, 250 V
- Kopp French / German Mains Plug Cable Mount Polymer, 250 V
- Schneider Electric Modular Socket White 250 V ac
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- brennenstuhl French Mains Plug & Socket Orange 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V