Phoenix Contact Poland Mains Sockets, 13A, DIN Rail, 250 V
- RS Stock No.:
- 201-3744
- Mfr. Part No.:
- 0804069
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 5
€121.61
(exc. VAT)
€149.58
(inc. VAT)
9 Within 2 working day(s) (EU stock)*
2 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €121.61 | €24.322 |
**price indicative
- RS Stock No.:
- 201-3744
- Mfr. Part No.:
- 0804069
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Poland Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V