Phoenix Contact German Mains Sockets, 16A Grey, DIN Rail, 250 V
- RS Stock No.:
- 201-3848
- Mfr. Part No.:
- 0804024
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€38.57
(exc. VAT)
€47.44
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €38.57 | €7.714 |
**price indicative
- RS Stock No.:
- 201-3848
- Mfr. Part No.:
- 0804024
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Siemens German Mains Plug DIN Rail Mount Screw, 230 V
- Phoenix Contact Poland Mains Sockets DIN Rail, 250 V
- RS PRO German Mains Sockets Cable Mount Screw, 250 V
- RS PRO German Mains Sockets Cable Mount Rubber Screw, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V