Phoenix Contact Poland Mains Sockets, 13A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3031
- Mfr. Part No.:
- 0804063
- Manufacturer:
- Phoenix Contact
Price 1 Pack of 5
€69.19
(exc. VAT)
€85.10
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €69.19 | €13.838 |
**price indicative
- RS Stock No.:
- 207-3031
- Mfr. Part No.:
- 0804063
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Poland Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V