Phoenix Contact Swiss Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-3802
- Mfr. Part No.:
- 0804108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€71.72
(exc. VAT)
€88.22
(inc. VAT)
Temporarily out of stock - back order for despatch 05-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €71.72 | €14.344 |
**price indicative
- RS Stock No.:
- 201-3802
- Mfr. Part No.:
- 0804108
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer