Phoenix Contact German Mains Sockets, 16A, DIN Rail, 250 V
- RS Stock No.:
- 201-5195
- Mfr. Part No.:
- 0804026
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€46.23
(exc. VAT)
€56.86
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €46.23 | €9.246 |
**price indicative
- RS Stock No.:
- 201-5195
- Mfr. Part No.:
- 0804026
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- RS PRO 175mm LCD Inclinometer