Phoenix Contact Swiss Mains Sockets, 16A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3034
- Mfr. Part No.:
- 0804107
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€69.81
(exc. VAT)
€85.87
(inc. VAT)
Temporarily out of stock - back order for despatch 16-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €69.81 | €13.962 |
**price indicative
- RS Stock No.:
- 207-3034
- Mfr. Part No.:
- 0804107
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact Swiss Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Italy Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail, 250 V