Phoenix Contact German Mains Sockets, 16A, DIN Rail Mount, 250 V
- RS Stock No.:
- 207-3024
- Mfr. Part No.:
- 0804025
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)**
€38.57
(exc. VAT)
€47.44
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €38.57 | €7.714 |
**price indicative
- RS Stock No.:
- 207-3024
- Mfr. Part No.:
- 0804025
- Manufacturer:
- Phoenix Contact
Related links
- Phoenix Contact German Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact German Mains Sockets DIN Rail, 250 V
- Phoenix Contact French Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Denmark Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Swiss Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V
- Phoenix Contact Mains Sockets DIN Rail Mount, 250 V