Neutrik Mains Plug, 20A Nylon, 250 V
- RS Stock No.:
- 246-8329
- Mfr. Part No.:
- NAC3MM
- Manufacturer:
- Neutrik
Discontinued product
Related links
- Neutrik Mains Plug Blue 250 V
- Neutrik Mains Plug Grey 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V
- RS PRO USA Mains Plug Cable Mount Nylon Quick Connect, 250 V
- Neutrik Mains Connector Cable Mount Nylon Screw 250 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- Neutrik Mains Plug Cable Mount Polyamide Screw, 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 125 V