Legrand Mains Plug, 16A
- RS Stock No.:
- 255-2217
- Mfr. Part No.:
- 050444
- Manufacturer:
- Legrand
Price 1 Bag of 10**
€323.34
(exc. VAT)
€397.71
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €323.34 | €32.334 |
**price indicative
Related links
- Legrand German Mains Plug Cable Mount Screw
- Legrand Mains Plug, 32A
- Legrand Mains Sockets, 10 → 16A
- Legrand French / German Mains Plug Cable Mount Plastic, 230 V
- Legrand French Mains Plug Cable Mount Rubber, 230 V
- Steffen Swiss Mains Plug Plug-In, 250 V
- LK Denmark Mains Plug Cable Mount Screw, 250 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V