brennenstuhl French Mains Plug & Socket, 16A Black, Cable Mount, 250 V
- RS Stock No.:
- 270-2248
- Mfr. Part No.:
- 1375641
- Manufacturer:
- brennenstuhl
Price Each**
€5.31
(exc. VAT)
€6.53
(inc. VAT)
1073 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €5.31 |
**price indicative
Related links
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- brennenstuhl French Mains Plug & Socket Orange 250 V
- brennenstuhl French Mains Plug & Socket Cable Mount, 250 V
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- Bachmann Denmark Mains Plug & Socket Cable Mount, 250 V ac
- Schneider Electric French Mains Plug DIN Rail Mount, 250 V
- Legrand French Mains Plug Cable Mount Rubber, 230 V
- Steffen Chinese Mains Plug & Socket Cable Mount, 250 V ac