Molex USA Mains Plug, 15A Yellow, Cable Mount Nylon Screw, 250 V
- RS Stock No.:
- 821-9561
- Mfr. Part No.:
- 130141-0044
- Manufacturer:
- Molex
Subtotal (1 unit)**
€27.92
(exc. VAT)
€34.34
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.92 |
**price indicative
Related links
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V
- Hubbell USA Mains Plug White 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 250 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- Hubbell USA Mains Plug Cable Mount Nylon Screw, 125 V