Bahco Nylon Mallet 1.05 kg
- RS Stock No.:
- 163-997
- Mfr. Part No.:
- 3625W-44
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.71
(exc. VAT)
€40.23
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.71 |
*price indicative
- RS Stock No.:
- 163-997
- Mfr. Part No.:
- 3625W-44
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Mallet | |
| Head Weight | 1.05kg | |
| Head Material | Wood | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 44mm | |
| Overall Length | 360mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Mallet | ||
Head Weight 1.05kg | ||
Head Material Wood | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 44mm | ||
Overall Length 360mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Nylon Tip Mallets with Wooden Handle 1.05 kg
The Bahco Tools Mallet is designed for versatility and comfort in ordinary workshop tasks. Engineered for pressure sensitive materials, its robust design allows for effective force without damaging surfaces. The mallets nylon tip ensures a gentle touch while delivering the necessary impact, making it a perfect tool for assembly, installation, and adjustment tasks. Its hardwood handle is ergonomically shaped, providing excellent grip and control during use. Ideal for both professional tradespeople and DIY enthusiasts, this mallet is a reliable companion in a variety of settings. Whether you're working on intricate projects or general repairs, this mallet provides the durability and ease of use required for complete satisfaction.
Wooden handle provides comfort and enhances grip
Designed for regular use in workshops and home projects
Lightweight construction makes handling straightforward
Exceptional durability ensures longevity even with frequent use
Related links
- RS PRO Solid Copper Mallet 1.05 kg
- Bahco Nylon Mallet Replaceable Face 500 g
- Facom Nylon Mallet Replaceable Face 1.69 kg
- Facom Nylon Mallet Replaceable Face 1.3 kg
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 1.17 kg
- Halder Nylon Mallet Replaceable Face 1.22 kg
- Halder Nylon Mallet Replaceable Face 1.15 kg
