Facom Nylon Mallet Replaceable Face 1.3 kg
- RS Stock No.:
- 235-9076
- Mfr. Part No.:
- 208A.60A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.58
(exc. VAT)
€102.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.58 |
*price indicative
- RS Stock No.:
- 235-9076
- Mfr. Part No.:
- 208A.60A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 1.3kg | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 60mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 1.3kg | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 60mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 207A series is the mallet tips having diameter of 60 mm and the weight is the 363 g. The overall length of the mallet is the 1300 mm.
Heavyweight steel body
Hickory handle
Related links
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 830 g
- Facom Nylon Mallet Replaceable Face 200 g
- Facom Nylon Mallet Replaceable Face 295 g
- Facom Nylon Mallet Replaceable Face 510 g
