SAM Hardwood Mallet Replaceable Face 570 g
- RS Stock No.:
- 210-649
- Mfr. Part No.:
- 320-35D-FME
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-649
- Mfr. Part No.:
- 320-35D-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 570g | |
| Replaceable Face | Yes | |
| Head Material | Chrome Plated Steel | |
| Face Material | Hardwood | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 38mm | |
| Overall Length | 285mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 570g | ||
Replaceable Face Yes | ||
Head Material Chrome Plated Steel | ||
Face Material Hardwood | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 38mm | ||
Overall Length 285mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-35D-FME
The SAM Outillage innovative mallet is designed for precision and ease of use, particularly suited for delicate tasks. Featuring a varnished ash handle and a chrome-plated steel head, it offers a striking balance of durability and functionality. The product is not only user-friendly with its lightweight design but is also equipped with an FME clip that secures your tools, preventing accidental drops and enhancing safety during your work. The inclusion of interchangeable tips MADE from rubber and hard wood ensures versatility, allowing technicians to adapt to various materials without causing damage.
Clip for safety and convenience
Precision design for delicate work
Varnished ash handle for comfort and grip
Chrome plated steel head for durability
Interchangeable tips for various applications
Lightweight for extended use
Indentations secure inserts
Non-marking striking surfaces
Related links
- SAM Hardwood Mallet Replaceable Face 570 g
- SAM Mallet Replaceable Face 570 g
- SAM Hardwood Mallet Replaceable Face 30 g
- SAM Mallet Replaceable Face 365 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 23 g
- SAM Hardwood Replacement Part Replaceable Face 16 g
