SAM Mallet Replaceable Face 570 g
- RS Stock No.:
- 210-647
- Mfr. Part No.:
- 320-35D
- Manufacturer:
- SAM
Subtotal (1 unit)*
€51.44
(exc. VAT)
€63.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.44 |
*price indicative
- RS Stock No.:
- 210-647
- Mfr. Part No.:
- 320-35D
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 570g | |
| Replaceable Face | Yes | |
| Head Material | Chrome Plated Steel | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 38mm | |
| Overall Length | 285mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 570g | ||
Replaceable Face Yes | ||
Head Material Chrome Plated Steel | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 38mm | ||
Overall Length 285mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-35D
The SAM Outillage mallet with interchangeable tips is the ultimate tool for precision and care in delicate tasks. Designed with a chrome-plated steel head, this mallet ensures durability while delivering a gentle touch on surfaces that require special attention. Its varnished ash handle not only provides a comfortable grip but is also securely attached to the head using a metal wedge, ensuring long-lasting performance. The thoughtful design features indentations that prevent inserts from loosening during use, making it an ideal choice for both professionals and DIY enthusiasts.
Recommended for delicate work
Chrome plated steel head for resilience
Varnished ash handle for aesthetics and safety
Metal wedge for added durability
Indentations prevent loosening of inserts
Includes rubber and hardwood inserts
Easy handling for prolonged use
