SAM Hard Rubber Mallet Replaceable Face 30 g
- RS Stock No.:
- 210-650
- Mfr. Part No.:
- 320-A-28-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 210-650
- Mfr. Part No.:
- 320-A-28-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 30g | |
| Replaceable Face | Yes | |
| Head Material | Soft Metal | |
| Face Material | Hard Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 30g | ||
Replaceable Face Yes | ||
Head Material Soft Metal | ||
Face Material Hard Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-A-28-N
The SAM Outillage premium spare soft head is designed specifically for mallet applications, ensuring optimal performance and durability. Crafted from hard rubber with a suitable hardness rating of Shore D67-75, it offers excellent resilience and support, making it an essential accessory for professional and DIY enthusiasts alike. With its precise design tailored for use with the designated mallet, this soft head not only enhances the mallet's effectiveness but also protects the working surface from damage.
Hard rubber for durability
Lightweight for better handling
Protects surfaces from damage
high quality materials ensure longevity
Ideal for professionals and DIY projects
Effective cushioning minimizes impact
Related links
- SAM Hard Rubber Mallet Replaceable Face 70 g
- SAM Hardwood Mallet Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 30 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Hard Rubber Mallet 20 g
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
- SAM Rubber Mallet Replaceable Face
