SAM Hard Rubber Mallet Replaceable Face 70 g
- RS Stock No.:
- 210-652
- Mfr. Part No.:
- 320-A-40-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.34 |
*price indicative
- RS Stock No.:
- 210-652
- Mfr. Part No.:
- 320-A-40-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 70g | |
| Replaceable Face | Yes | |
| Head Material | Soft Metal | |
| Face Material | Hard Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 70g | ||
Replaceable Face Yes | ||
Head Material Soft Metal | ||
Face Material Hard Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-A-40-N
The SAM Outillage spare tips for mallet are an essential addition for those seeking precision and durability in their tools. Designed to be the ideal complement for the mallet series, these spare tips ensure that you can maintain optimal performance while working on various projects. Crafted from high-quality hard rubber and featuring a Shore D hardness of 67-75, they provide a reliable and long lasting solution for your striking needs. As a consumable item, these tips are designed to be replaced as they wear down, making them a practical choice for professionals and DIY enthusiasts alike.
Durable hard rubber for longevity
Precise striking with minimal wear
Compatible with mallet series for versatility
Lightweight for easy manoeuvrability
Includes guarantee for peace of mind
