Subtotal (1 unit)*
€21.41
(exc. VAT)
€26.33
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.41 |
*price indicative
- RS Stock No.:
- 747-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 700g | |
| Replaceable Face | No | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 65mm | |
| Overall Length | 127mm | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Head Weight 700g | ||
Replaceable Face No | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 65mm | ||
Overall Length 127mm | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- IT
RS PRO 65 mm Rubber Mallet 700 g
The RS PRO Rubber Mallet is designed for applications requiring a gentle yet effective strike. With a 65 mm head diameter and a weight of 700 g, this mallet is Ideal for tasks that need controlled force without damaging surfaces. The varnished ash wood handle provides a comfortable grip, making it suitable for prolonged use.
Features and Benefits
Head Material: Rubber for non-marring strikes
Head Diameter: 65 mm for broad impact area
Head Weight: 700 g for optimal striking force
Handle Material: Varnished ash wood for durability and comfort
Overall Length: 127 mm for easy handling and control
Head Diameter: 65 mm for broad impact area
Head Weight: 700 g for optimal striking force
Handle Material: Varnished ash wood for durability and comfort
Overall Length: 127 mm for easy handling and control
Applications
Woodworking
Tile installation
Furniture assembly
Automotive repair
Tile installation
Furniture assembly
Automotive repair
Additional Information
The mallet does not feature replaceable faces, ensuring consistent performance throughout its lifespan.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rubber Mallet 483 g
- RS PRO Rubber Mallet Replaceable Face 675 g
- RS PRO Rubber Mallet Replaceable Face 550 g
- Halder Rubber Mallet Replaceable Face 640 g
- Halder Rubber Mallet Replaceable Face 1510 g
- Halder Rubber Mallet Replaceable Face 1130 g
- Halder Rubber Mallet Replaceable Face 2770 g
- Halder Rubber Mallet Replaceable Face 600 g
