Subtotal (1 unit)*
€17.54
(exc. VAT)
€21.57
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.54 |
*price indicative
- RS Stock No.:
- 747-551
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 483g | |
| Replaceable Face | No | |
| Head Material | Rubber | |
| Face Material | Rubber | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 54mm | |
| Overall Length | 95mm | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Head Weight 483g | ||
Replaceable Face No | ||
Head Material Rubber | ||
Face Material Rubber | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 54mm | ||
Overall Length 95mm | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- IT
RS PRO 54 mm Rubber Mallet 483 g
The RS PRO Rubber Mallet is designed for tasks requiring a gentle yet effective impact. Ideal for applications where surface protection is crucial, this mallet is perfect for assembly work, woodworking, and other precision tasks. Its robust construction ensures durability and reliability in demanding environments.
Features and Benefits
Rubber Head: Provides a soft impact to prevent damage to surfaces.
Varnished Ash Wood Handle: Offers a comfortable grip and enhanced durability.
54 mm Head Diameter: Ensures broad contact for effective force distribution.
483 g Head Weight: Delivers sufficient force for various applications.
Non-Replaceable Face: Designed for consistent performance without the need for replacements.
Varnished Ash Wood Handle: Offers a comfortable grip and enhanced durability.
54 mm Head Diameter: Ensures broad contact for effective force distribution.
483 g Head Weight: Delivers sufficient force for various applications.
Non-Replaceable Face: Designed for consistent performance without the need for replacements.
Applications
Woodworking
Assembly work
Precision tasks
Assembly work
Precision tasks
Additional Information
The mallet features a rubber head and a varnished ash wood handle, ensuring both durability and comfort during use. It is designed for applications where surface protection is essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
