RS PRO Polyethylene Mallet Replaceable Face 280 g
- RS Stock No.:
- 222-1568
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.02
(exc. VAT)
€38.15
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.02 |
*price indicative
- RS Stock No.:
- 222-1568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Head Weight | 280g | |
| Replaceable Face | Yes | |
| Head Material | Polyethylene | |
| Face Material | Polyethylene | |
| Handle Material | Wood | |
| Head Diameter | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Head Weight 280g | ||
Replaceable Face Yes | ||
Head Material Polyethylene | ||
Face Material Polyethylene | ||
Handle Material Wood | ||
Head Diameter 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Plastic Mallets
Thorex super-plastic mallets
With ultra-high molecular weight polyethylene heads, fitted with ash handles
The head, which will not fracture or delaminate, is safely held by both a wooden and brass spark resistant wedge
It has very high impact strength combined with durability and high abrasive resistance
Will not discolour or leave marks on work surfaces
Ideal for the manufacturing, service and assembly industries
Related links
- Wera Urethane Mallet Replaceable Face 280 g
- RS PRO Polyethylene Mallet Replaceable Face 180 g
- RS PRO Polyethylene Mallet Replaceable Face 950 g
- RS PRO Polyethylene Mallet Replaceable Face 480 g
- RS PRO Polyethylene Mallet Replaceable Face 320 g
- RS PRO Nylon Mallet Replaceable Face 675 g
- RS PRO Solid Copper Mallet Replaceable Face 500 g
- RS PRO Polyurethane Mallet Replaceable Face 535 g
