RS PRO Polyurethane Mallet Replaceable Face 535 g

Subtotal (1 unit)*

€96.35

(exc. VAT)

€118.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.35

*price indicative

RS Stock No.:
747-547
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mallet

Head Weight

535g

Replaceable Face

Yes

Head Material

Polyurethane

Face Material

Polyurethane

Handle Material

Steel

Head Diameter

60mm

Overall Length

340mm

COO (Country of Origin):
IT

RS PRO 60 mm Polyurethane Mallet 535 g


This RS PRO mallet is designed for precision work where a soft touch is required. With a 60 mm polyurethane head, it is Ideal for applications that need a non-marring impact. The steel handle ensures durability and strength, making it suitable for both professional and DIY use.

Features and Benefits


Polyurethane Head: Provides a non-marring impact, protecting surfaces from damage.
Steel Handle: Offers durability and strength for extended use.
Replaceable Face: Allows for easy maintenance and extended tool life.
Head Weight of 535 g: Ensures effective force without excessive effort.
Overall Length of 340 mm: Provides balance and control during use.

Applications


Woodworking
Automotive repair
Furniture assembly
Metalworking

Additional Information


The mallet features a replaceable face, allowing users to maintain the tool's effectiveness over time. The polyurethane material is Ideal for applications where surface protection is critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy