Facom Nylon Mallet Replaceable Face 460 g
- RS Stock No.:
- 235-9100
- Mfr. Part No.:
- 214.R30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€58.81
(exc. VAT)
€72.34
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.81 |
*price indicative
- RS Stock No.:
- 235-9100
- Mfr. Part No.:
- 214.R30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 460g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 30mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 460g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 30mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 214 series is the dead blow drift with steel body, dead-blow design and the body is filled with steel balls preventing rebound after the shock. The overall length of the drift is the 157 mm and the weight is the 460 g.
Replaceable nylon tips shore hardness D74
These large drifts can be used directly by hand to place parts delicately
Related links
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 220 g
- Facom Nylon Mallet Replaceable Face 330 g
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 698 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 725 g
- Facom Nylon Mallet Replaceable Face 830 g
