Facom PUR Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 235-9588
- Mfr. Part No.:
- EC.60
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.31
(exc. VAT)
€42.20
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.31 |
*price indicative
- RS Stock No.:
- 235-9588
- Mfr. Part No.:
- EC.60
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | PUR | |
| Handle Material | Wood | |
| Head Diameter | 60mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material PUR | ||
Handle Material Wood | ||
Head Diameter 60mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom EC series of spare tips for mallets. EC nylon tips, hardness shore D68. Replaces soft metal mallets (copper, lead, brass, Aluminum).
Diameter: 60mm
Colour: White
Related links
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- Facom Nylon Replacement Mallet Face Replaceable Face
- RS PRO Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- RS PRO Polyvinyl Chloride Replacement Mallet Face Replaceable Face
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
- Halder Plastic Replacement Mallet Face Replaceable Face 25 g
- Halder Rubber Replacement Mallet Face Replaceable Face 30 g
