Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 596 g

Subtotal (1 unit)*

€40.40

(exc. VAT)

€49.69

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€40.40

*price indicative

RS Stock No.:
266-5316
Mfr. Part No.:
05000025001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Mallet

Head Weight

596g

Replaceable Face

Yes

Head Material

Thermoplastic Polymer (Cellidor)

Face Material

Thermoplastic Polymer (Cellidor)

Handle Material

Ash Wood

Head Diameter

41mm

Overall Length

320mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

100 Soft-faced hammer with Cellidor head sections, # 5 x 41 mm


The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of cellidor; the handle out of high quality ash wood. For heavy-duty Application:s with diverse uses thanks to interchangeable soft-face hammer heads. Suitable for very demanding jobs.

Powerful hammering with surface protection

Soft-face hammers with hammer head out of cellidor

For demanding repair and maintenance jobs

Inseparable and secure connection between the hammer handle and head

High-quality ash wood handle

Application:


Demanding repair/maintenance work Head Cellidor, hard Handle Ash wood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy