Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 14 g
- RS Stock No.:
- 266-5320
- Mfr. Part No.:
- 05000110001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5320
- Mfr. Part No.:
- 05000110001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 14g | |
| Replaceable Face | Yes | |
| Head Material | Thermoplastic Polymer (Cellidor) | |
| Face Material | Thermoplastic Polymer (Cellidor) | |
| Head Diameter | 28mm | |
| Overall Length | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 14g | ||
Replaceable Face Yes | ||
Head Material Thermoplastic Polymer (Cellidor) | ||
Face Material Thermoplastic Polymer (Cellidor) | ||
Head Diameter 28mm | ||
Overall Length 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
100 L Replacement head sections out of Cellidor for hammer 100, # 2 x 28 mm
The Wera interchangeable soft-face heads out of cellidor for demanding repair and maintenance Application:s.
Powerful hammering with surface protection
Spare faces out of cellidor
For demanding repair and maintenance jobs
Spare part for hammer 100
Application:
Demanding repair/maintenance work
Related links
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 102 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 596 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 485 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 8 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 38 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 209 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 65 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 20 g
