Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 936 g
- RS Stock No.:
- 266-5317
- Mfr. Part No.:
- 05000030001
- Manufacturer:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 266-5317
- Mfr. Part No.:
- 05000030001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 936g | |
| Replaceable Face | Yes | |
| Head Material | Thermoplastic Polymer (Cellidor) | |
| Face Material | Thermoplastic Polymer (Cellidor) | |
| Handle Material | Ash Wood | |
| Head Diameter | 51mm | |
| Overall Length | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 936g | ||
Replaceable Face Yes | ||
Head Material Thermoplastic Polymer (Cellidor) | ||
Face Material Thermoplastic Polymer (Cellidor) | ||
Handle Material Ash Wood | ||
Head Diameter 51mm | ||
Overall Length 340mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
100 Soft-faced hammer with Cellidor head sections, # 6 x 51 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of cellidor; the handle out of high quality ash wood. For heavy-duty Application:s with diverse uses thanks to interchangeable soft-face hammer heads. Suitable for very demanding jobs.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of cellidor
For demanding repair and maintenance jobs
Inseparable and secure connection between the hammer handle and head
High-quality ash wood handle
Application:
Demanding repair/maintenance work Head Cellidor, hard Handle Ash wood
Related links
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 1260 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 14 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 596 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 102 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 485 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 8 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 209 g
- Wera Thermoplastic Polymer (Cellidor) Mallet Replaceable Face 65 g
