Wera PUR Mallet Replaceable Face 567 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-5354
Mfr. Part No.:
05000525001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Mallet

Head Weight

567g

Replaceable Face

Yes

Head Material

PUR

Face Material

PUR

Handle Material

Ash Wood

Head Diameter

41mm

Overall Length

320mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

102 Soft-faced hammer with urethane head sections, # 5 x 41 mm


The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of semi-hard urethane; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for car body, engineering and automotive Application:s.

Powerful hammering with surface protection

Soft-face hammers with hammer head out of urethane; semi-hard

For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.

Inseparable and secure connection between the hammer handle

Application:


Body shops, automotive, engineering Head Urethane, medium-hard Handle Ash wood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy