Wera PUR Mallet Replaceable Face 14 g
- RS Stock No.:
- 266-5359
- Mfr. Part No.:
- 05000610001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5359
- Mfr. Part No.:
- 05000610001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 14g | |
| Replaceable Face | Yes | |
| Head Material | PUR | |
| Face Material | PUR | |
| Head Diameter | 28mm | |
| Overall Length | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 14g | ||
Replaceable Face Yes | ||
Head Material PUR | ||
Face Material PUR | ||
Head Diameter 28mm | ||
Overall Length 27mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
102 L Replacement head sections out of urethane for hammer 102, # 2 x 28 mm
The Wera interchangeable soft-face heads out of semi-hard urethane for car body, engineering and automotive Application:s.
Powerful hammering with surface protection
Spare part for hammer 102
For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.
Spare faces out of urethane; semi-hard
Application:
Body shops, automotive, engineering
Related links
- Wera Urethane Mallet Replaceable Face 280 g
- Wera Urethane Mallet Replaceable Face 916 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 97 g
- Wera Urethane Mallet Replaceable Face 367 g
- Wera Urethane Mallet Replaceable Face 567 g
- Wera Urethane Mallet Replaceable Face 35 g
- Wera Urethane Mallet Replaceable Face 61 g
