Halder Soft Metal Replacement Mallet Face Replaceable Face 855 g
- RS Stock No.:
- 269-4003
- Mfr. Part No.:
- HA3209080
- Manufacturer:
- Halder
Subtotal (1 unit)*
€55.06
(exc. VAT)
€67.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.06 |
*price indicative
- RS Stock No.:
- 269-4003
- Mfr. Part No.:
- HA3209080
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 855g | |
| Replaceable Face | Yes | |
| Head Material | Soft Metal | |
| Face Material | Soft Metal | |
| Head Diameter | 80mm | |
| Overall Length | 69mm | |
| Height Safe | Yes | |
| Standards/Approvals | according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 855g | ||
Replaceable Face Yes | ||
Head Material Soft Metal | ||
Face Material Soft Metal | ||
Head Diameter 80mm | ||
Overall Length 69mm | ||
Height Safe Yes | ||
Standards/Approvals according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX soft metal insert allows for hard strikes without damaging the workpiece and replaces a classic lead hammer. It must not be installed into aluminium housings. It is used in high impact, straightening work, mould construction, plant construction, assembly, repair and maintenance work.
Heat resistant
Hard structure
Related links
- Halder Soft Metal Replacement Mallet Face Replaceable Face 405 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 120 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 55 g
- Halder Soft Metal Replacement Mallet Face Replaceable Face 250 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
