Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
- RS Stock No.:
- 269-3975
- Mfr. Part No.:
- HA3203030
- Manufacturer:
- Halder
Subtotal (1 unit)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 269-3975
- Mfr. Part No.:
- HA3203030
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 430g | |
| Replaceable Face | Yes | |
| Head Material | Thermoplastic Elastomer | |
| Face Material | Thermoplastic Elastomer | |
| Head Diameter | 30mm | |
| Overall Length | 35.5mm | |
| Height Safe | Yes | |
| Standards/Approvals | according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 430g | ||
Replaceable Face Yes | ||
Head Material Thermoplastic Elastomer | ||
Face Material Thermoplastic Elastomer | ||
Head Diameter 30mm | ||
Overall Length 35.5mm | ||
Height Safe Yes | ||
Standards/Approvals according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX insert TPE-mid is a thermoplastic elastomer and a medium hard insert as compared to the hardness of the rubber composition insert. It is used for various application such as delicate materials gardening and landscaping, natural stone setting, drywall construction, furniture assembly, floor tiling, paving, masonry and stair work, window and door construction, joiner's work.
Non marring
Durable
Related links
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 135 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 45 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 350 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 47 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 85 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 90 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 23 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 140 g
