Impacto Visco Elastic Polymer Soft Faced Hammer
- RS Stock No.:
- 270-6894
- Mfr. Part No.:
- 30500000000
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 unit)*
€117.67
(exc. VAT)
€144.73
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 12 June 2026
- Plus 2 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.67 |
*price indicative
- RS Stock No.:
- 270-6894
- Mfr. Part No.:
- 30500000000
- Manufacturer:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Soft Faced Hammer | |
| Head Material | Visco Elastic Polymer | |
| Face Material | Visco Elastic Polymer | |
| Handle Material | Wood | |
| Overall Length | 298.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Soft Faced Hammer | ||
Head Material Visco Elastic Polymer | ||
Face Material Visco Elastic Polymer | ||
Handle Material Wood | ||
Overall Length 298.45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Impacto Visco Elastic Polymer Soft Faced Hammer
- Bahco Soft Faced Hammer 3440 g
- Bahco Soft Faced Hammer 4430 g
- 248 H-80 Recoilless soft-face hammer ...
- 248 ST-35 Recoilless soft-face hammer...
- 248 H-50 Recoilless soft-face hammer ...
- 248 ST-70 Recoilless soft-face hammer...
- 248 H-100 Recoilless soft-face hammer...
